-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.1uH, 20%, 6 Element, Ferrite-Core, SMD, 7171, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP4-0075-R
|
Avnet Americas | Inductor, Coupled, 6.1 uH, 57 Milliohm, 1.7 A, 18mm x 18mm x 10mm - Trays (Alt: VP4-0075-R) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.3744 / $7.0716 | Buy Now |
DISTI #
704-VP4-0075-R
|
Mouser Electronics | Power Inductors - SMD 6.1uH 1.75A 0.057ohms RoHS: Compliant | 207 |
|
$6.2200 / $10.7000 | Buy Now |
|
Future Electronics | VP4-0075 Series 6.1 uH 0.057 Ohm Surface Mount Inductor and Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tray | 44Tray |
|
$6.1000 / $6.3500 | Buy Now |
DISTI #
78064149
|
Verical | Inductor Power Wirewound 6.1uH 20% Ferrite 1.7A 0.057Ohm DCR Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2407 | Americas - 858 |
|
$8.9700 / $11.0110 | Buy Now |
DISTI #
84348290
|
Verical | Inductor Power Wirewound 6.1uH 20% Ferrite 1.7A 0.057Ohm DCR Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2430 | Americas - 346 |
|
$5.8726 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
DISTI #
VP4-0075-R
|
TTI | Power Inductors - SMD 6.1uH 1.75A 0.057ohms pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Bulk | Americas - 0 |
|
$6.2300 / $6.6100 | Buy Now |
DISTI #
VP4-0075-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 42 | 0 |
|
$4.9100 / $6.6000 | Buy Now |
DISTI #
VP4-0075-R
|
Avnet Abacus | Inductor, Coupled, 6.1 uH, 57 Milliohm, 1.7 A, 18mm x 18mm x 10mm (Alt: VP4-0075-R) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VP4-0075-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
VP4-0075-R
Eaton Corporation
General Purpose Inductor, 6.1uH, 20%, 6 Element, Ferrite-Core, SMD, 7171, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 7171 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.057 Ω | |
Inductance-Nom (L) | 6.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 18 mm | |
Package Style | SMT | |
Package Width | 18 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 20% |