Part Details for VP5-0083-R by Eaton Bussmann
Overview of VP5-0083-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP5-0083-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1681-ND
|
DigiKey | XFMR 5.3UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
198 In Stock |
|
$7.6847 / $10.6900 | Buy Now |
|
Onlinecomponents.com |
140 In Stock |
|
$4.6200 / $10.6400 | Buy Now | |
|
Onlinecomponents.com | Ind Power Wirewound 5.3uH 20% Ferrite 2.08A Bulk |
100 In Stock |
|
$4.7300 / $9.5100 | Buy Now |
DISTI #
000000000001606211
|
Sager | Power Inductors - SMD 5.3uH 2.95A 0.047ohms | 0 |
|
Buy Now | |
|
Master Electronics | Ind Power Wirewound 5.3uH 20% Ferrite 2.08A Bulk |
100 In Stock |
|
$4.7300 / $9.5100 | Buy Now |