Part Details for VP5-0083TR-R by Eaton Electronics
Overview of VP5-0083TR-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP5-0083TR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP5-0083TR-R
|
TME | Transformer: impulse, 5.3uH, -40÷125°C, ±20%, 2.08A, 47mΩ Min Qty: 115 | 0 |
|
$3.2700 | RFQ |