Part Details for VP5-0155TR-R by Eaton Bussmann
Overview of VP5-0155TR-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP5-0155TR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1808-1-ND
|
DigiKey | XFMR 9.9UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
238 In Stock |
|
$7.9372 / $11.0400 | Buy Now |
|
Onlinecomponents.com |
490 In Stock |
|
$4.7600 / $9.5700 | Buy Now | |
DISTI #
000000000001606214
|
Sager | Power Inductors - SMD 9.9uH 1.6A 0.047ohms Min Qty: 115 | 0 |
|
$7.6100 / $7.8200 | Buy Now |
|
Chip1Cloud | PULSE XFMR 9.9UH SMD | 12000 |
|
RFQ | |
|
Master Electronics |
490 In Stock |
|
$4.7600 / $9.5700 | Buy Now |