Part Details for VP5-1200-R (ALTERNATE: VP5-1200-R) by Eaton Electronics
Overview of VP5-1200-R (ALTERNATE: VP5-1200-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP5-1200-R (ALTERNATE: VP5-1200-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74091749
|
RS | IND/XFMR, VERSA-PAC, 76.8uH, 1.2A | Eaton Electronics VP5-1200-R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6600 | RFQ |