Part Details for VP50KA3 by Ohmite Mfg Co
Overview of VP50KA3 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP50KA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2686
|
Newark | Ohmite Manufacturing |Ohmite VP50KA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0300 / $23.4200 | Buy Now |
DISTI #
2266-VP50KA3-ND
|
DigiKey | RES 3 OHM 10% 50W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$16.5000 / $17.1700 | Buy Now |
DISTI #
2485-VP50KA3-ND
|
DigiKey | RES 3 OHM 10% 50W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 3 Ohm 10% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On | 0 |
|
$15.5300 / $21.3900 | Buy Now |
DISTI #
Ohmite Mfg. VP50KA3
|
PEI Genesis | WireWound Res Chassis Mt. | 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 3 Ohm 10% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On | 0 |
|
$15.5300 / $21.3900 | Buy Now |