Part Details for VP67-01000VMMVMM-A by Veritronic Technologies PTE LTD
Overview of VP67-01000VMMVMM-A by Veritronic Technologies PTE LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for VP67-01000VMMVMM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4808-VP67-01000VMMVMM-A-ND
|
DigiKey | CBL ASSY 1.85MM PLUG-PLUG 3.3' Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,182.0000 / $1,320.0000 | Buy Now |