Part Details for VPC210 by Carlo Gavazzi Holding AG
Overview of VPC210 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VPC210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1257
|
Newark | Level Sensor, 2 Electrode, Pvc, Screw, Product Range:Vpc Series Rohs Compliant: Yes |Carlo Gavazzi VPC210 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.0200 / $207.1000 | Buy Now |
DISTI #
1864-2223-ND
|
DigiKey | SENSOR LEVEL RELAY Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$194.0208 / $218.0000 | Buy Now |
DISTI #
225-VPC210
|
Mouser Electronics | Liquid Level Sensors LVL SNSR COND 2 PROBE 1IN PVC RoHS: Compliant | 7 |
|
$184.6500 / $207.1300 | Buy Now |
DISTI #
70661686
|
RS | Conductive Sensor Level Probe, 2 Electrodes, 1 Inch, PVC, VP Series | Carlo Gavazzi Inc. VPC210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7 |
|
$195.6800 / $222.3600 | Buy Now |
|
Onlinecomponents.com | LEVEL PROBE CONDUCTIVE RoHS: Compliant |
1 In Stock |
|
$174.4000 / $193.2400 | Buy Now |
DISTI #
VPC210
|
TME | Sensor for fluid level controllers, IP67, Thread: 1", Mat: PVC Min Qty: 1 | 1 |
|
$69.5500 / $80.2500 | Buy Now |
|
Master Electronics | LEVEL PROBE CONDUCTIVE RoHS: Compliant |
1 In Stock |
|
$174.4000 / $193.2400 | Buy Now |