Part Details for VPC3230D-B3 by TDK Corporation
Overview of VPC3230D-B3 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Part Details for VPC3230D-B3
VPC3230D-B3 CAD Models
VPC3230D-B3 Part Data Attributes
|
VPC3230D-B3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VPC3230D-B3
TDK Corporation
Consumer Circuit, PQFP80, PLASTIC, QFP-80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |