Part Details for VPH1-0059-R by Coiltronics
Overview of VPH1-0059-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPH1-0059-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Wirewound 8.5uH 20% Ferrite 0.55A 0.344Ohm DCR T/R RoHS: Compliant | 0 |
|
$3.9700 / $4.1300 | Buy Now |