Part Details for VPH1-0076-R by Eaton Bussmann
Overview of VPH1-0076-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPH1-0076-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1559-1-ND
|
DigiKey | XFMR 10.9UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
270 In Stock |
|
$5.2704 / $8.5100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 10.9uH 20% Ferrite 0.55A 0.344Ohm DCR T/R |
425 In Stock |
|
$3.0000 / $6.0700 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 960 |
|
$1.9950 / $3.9900 | Buy Now | |
DISTI #
000000000001606218
|
Sager | Power Inductors - SMD 10.9uH 0.72A 0.344ohms Min Qty: 600 | 0 |
|
$5.6700 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 10.9uH 20% Ferrite 0.55A 0.344Ohm DCR T/R |
425 In Stock |
|
$3.0000 / $6.0700 | Buy Now |