Part Details for VPH4-0060TR-R (ALTERNATE: VPH4-0060TR-R) by Eaton Electronics
Overview of VPH4-0060TR-R (ALTERNATE: VPH4-0060TR-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPH4-0060TR-R (ALTERNATE: VPH4-0060TR-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74091769
|
RS | IND/XFMR/ VERSA-PAC, 10.1uH, 9.12A | Eaton Electronics VPH4-0060TR-R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8600 | RFQ |