Part Details for VPH4-0075TR-R by Eaton Bussmann
Overview of VPH4-0075TR-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPH4-0075TR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3676-1-ND
|
DigiKey | XFMR 12.7UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
260 In Stock |
|
$7.2250 / $13.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
90 Partner Stock |
|
$7.7400 / $10.5300 | Buy Now |
DISTI #
000000000001606237
|
Sager | Power Inductors - SMD 12.7uH 1.21A 0.0828ohms Min Qty: 140 | 0 |
|
$8.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
90 Partner Stock |
|
$7.7400 / $10.5300 | Buy Now |