Part Details for VPH4-0860TR-R by Eaton Bussmann
Overview of VPH4-0860TR-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPH4-0860TR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-VPH4-0860TR-RTR-ND
|
DigiKey | XFMR 159.65UH SMD Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7827 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.3300 / $12.1400 | Buy Now | |
DISTI #
000000000001606241
|
Sager | Power Inductors - SMD 159.65uH 0.11A 0.0828ohms | 0 |
|
Buy Now |