Part Details for VPH5-0067-R by Eaton Corporation
Overview of VPH5-0067-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VPH5-0067-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPH5-0067-R
|
Avnet Americas | Inductor, Coupled, 9.65 uH, 71.1 Milliohm, 1.7 A, 21mm x 21mm x 10.8mm - Trays (Alt: VPH5-0067-R) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.1552 / $7.9378 | Buy Now |
DISTI #
704-VPH5-0067-R
|
Mouser Electronics | Power Inductors - SMD 9.65uH 2.43A 0.0711ohms RoHS: Compliant | 34 |
|
$7.5000 / $10.4300 | Buy Now |
|
Future Electronics | VPH5 Series 9.65 uH 0.0711 Ohm Surface Mount Inductor and Transformer RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 35 Container: Box | 0Box |
|
$7.4600 / $7.6000 | Buy Now |
DISTI #
VPH5-0067-R
|
Avnet Americas | Inductor, Coupled, 9.65 uH, 71.1 Milliohm, 1.7 A, 21mm x 21mm x 10.8mm - Trays (Alt: VPH5-0067-R) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.1552 / $7.9378 | Buy Now |
DISTI #
VPH5-0067-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 35 | 0 |
|
$5.0100 / $7.4100 | Buy Now |
Part Details for VPH5-0067-R
VPH5-0067-R CAD Models
VPH5-0067-R Part Data Attributes:
|
VPH5-0067-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
VPH5-0067-R
Eaton Corporation
General Purpose Inductor, 9.65uH, 20%, 6 Element, Ferrite-Core, SMD, 8383, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 8383 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0711 Ω | |
Inductance-Nom (L) | 9.65 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.8 mm | |
Package Length | 21 mm | |
Package Style | SMT | |
Package Width | 21 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 20% |