Part Details for VPL16-1600 by Triad Magnetics
Overview of VPL16-1600 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPL16-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1638-ND
|
DigiKey | PWR XFMR LAMINATED 25.0VA CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box |
20 In Stock |
|
$11.2875 / $16.8800 | Buy Now |
DISTI #
553-VPL16-1600
|
Mouser Electronics | Power Transformers POWER XFMR 16Vct@1.57A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 4 |
|
$11.2800 / $16.0400 | Buy Now |
DISTI #
70218213
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC, UL | Triad Magnetics VPL16-1600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5300 / $16.8800 | RFQ |
|
Future Electronics | POWER XFMR 16Vct@1.57A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$11.6700 / $11.9200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount |
20 In Stock 39 Factory Stock |
|
$11.5600 / $14.9200 | Buy Now |
|
Master Electronics | Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount |
20 In Stock 39 Factory Stock |
|
$11.5600 / $14.9200 | Buy Now |
Part Details for VPL16-1600
VPL16-1600 CAD Models
VPL16-1600 Part Data Attributes
|
VPL16-1600
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL16-1600
Triad Magnetics
Power Transformer, 25VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 49.2 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 3500 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 0.06 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Output Current 1 | 3.13 A | |
Output Current 2 | 3.13 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 53.97 mm |