Part Details for VPL2-4000 by Triad Magnetics
Overview of VPL2-4000 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VPL2-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1647-ND
|
DigiKey | PWR XFMR LAMINATED 10.0VA CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box |
28 In Stock |
|
$8.0125 / $12.5500 | Buy Now |
DISTI #
553-VPL2-4000
|
Mouser Electronics | Power Transformers POWER XFMR 2.5Vct@4A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 53 |
|
$8.0100 / $11.5200 | Buy Now |
DISTI #
70218205
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 1.25/2.5VAC | Triad Magnetics VPL2-4000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5500 / $12.5500 | RFQ |
|
Future Electronics | POWER XFMR 2.5Vct@4A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$8.2900 / $8.4900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3500VAC 10VA 8Term. Wire Lead Flange Mount |
10 In Stock 652 Factory Stock |
|
$8.5200 / $11.2800 | Buy Now |
|
Master Electronics | Power Transformer 3500VAC 10VA 8Term. Wire Lead Flange Mount |
10 In Stock 652 Factory Stock |
|
$8.5200 / $11.2800 | Buy Now |
|
Neutron USA | Power Transformers 2.5Vct@4A CHASSIS MOUNT | 50 |
|
$72.8200 | Buy Now |
Part Details for VPL2-4000
VPL2-4000 CAD Models
VPL2-4000 Part Data Attributes
|
VPL2-4000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL2-4000
Triad Magnetics
Power Transformer, 10VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 44.45 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 3500 V | |
Length | 71.42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 8 A | |
Output Current 2 | 8 A | |
Output Voltage 1 | 1.25 V | |
Output Voltage 2 | 1.25 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 44.45 mm |