Part Details for VPL25-1000 by Triad Magnetics
Overview of VPL25-1000 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VPL25-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5492
|
Newark | Power Transformer, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:2 X 12.6V, Power Rating:25Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1.98A, Isolation Voltage:3.5Kv Rohs Compliant: Yes |Triad Magnetics VPL25-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 / $21.3100 | Buy Now |
DISTI #
237-1652-ND
|
DigiKey | PWR XFMR LAMINATED 25.0VA CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$16.8800 | Buy Now |
DISTI #
553-VPL25-1000
|
Mouser Electronics | Power Transformers POWER XFMR 25.2Vct@0.99A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 1 |
|
$15.8900 / $16.8700 | Buy Now |
DISTI #
71532556
|
RS | POWER XFMR 25.2Vct@0.99A UL/cUL/TUV CHASSIS MOUNT | Triad Magnetics VPL25-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5300 / $16.8800 | RFQ |
|
Future Electronics | POWER XFMR 25.2Vct@0.99A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$13.8200 / $14.1100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount |
10 In Stock 40 Factory Stock |
|
$12.0100 / $15.9000 | Buy Now |
|
Master Electronics | Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount |
10 In Stock 40 Factory Stock |
|
$12.0100 / $15.9000 | Buy Now |
|
Neutron USA | Power Transformers 25VA 25.2V@0.99A 12.6V@1.98A | 0 |
|
$83.4900 | Buy Now |
Part Details for VPL25-1000
VPL25-1000 CAD Models
VPL25-1000 Part Data Attributes
|
VPL25-1000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL25-1000
Triad Magnetics
Power Transformer, 25VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 49.2 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 3500 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.98 A | |
Output Current 2 | 1.98 A | |
Output Voltage 1 | 12.6 V | |
Output Voltage 2 | 12.6 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 53.97 mm |