Part Details for VPL25-1900 by Triad Magnetics
Overview of VPL25-1900 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPL25-1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5493
|
Newark | Power Transformer, Power Rating:50Va, Current Rating:1.984A Rohs Compliant: Yes |Triad Magnetics VPL25-1900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9500 / $28.1900 | Buy Now |
DISTI #
237-1653-ND
|
DigiKey | PWR XFMR LAMINATED 50.0VA CHAS Min Qty: 1 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
$19.1200 | Buy Now |
DISTI #
553-VPL25-1900
|
Mouser Electronics | Power Transformers POWER XFMR 25.2Vct@1.984A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 8 |
|
$18.6200 / $28.1600 | Buy Now |
DISTI #
70218220
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 25.2VAC, UL | Triad Magnetics VPL25-1900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9700 / $19.1200 | RFQ |
|
Future Electronics | POWER XFMR 25.2Vct@1.984A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$18.2700 / $18.8200 | Buy Now |
|
Onlinecomponents.com | Power Transformer - 25VA - Primary 115 or 230 VAC - Secondary 25.2 VAC |
77 In Stock 9 Factory Stock |
|
$19.9100 / $34.9300 | Buy Now |
|
Master Electronics | Power Transformer - 25VA - Primary 115 or 230 VAC - Secondary 25.2 VAC |
77 In Stock 9 Factory Stock |
|
$19.9100 / $34.9300 | Buy Now |
|
Neutron USA | Power Transformers 50VA 25.2V@1.984A | 50 |
|
$81.6300 | Buy Now |
Part Details for VPL25-1900
VPL25-1900 CAD Models
VPL25-1900 Part Data Attributes:
|
VPL25-1900
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL25-1900
Triad Magnetics
Split Bobbin Power Transformer, 25VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 65.07 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 3500 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.984 A | |
Output Voltage 1 | 25.2 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 57.15 mm |