Part Details for VPL36-140 by Triad Magnetics
Overview of VPL36-140 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPL36-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9307
|
Newark | Power Transformer, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:2 X 18V, Power Rating:5Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:280Ma, Isolation Voltage:3.5Kv Rohs Compliant: Yes |Triad Magnetics VPL36-140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $12.7700 | Buy Now |
DISTI #
237-1662-ND
|
DigiKey | PWR XFMR LAMINATED 5.0VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$10.5900 | Buy Now |
DISTI #
553-VPL36-140
|
Mouser Electronics | Power Transformers POWER XFMR 36Vct@0.14A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 0 |
|
$8.8400 / $10.3900 | Order Now |
DISTI #
70218204
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 18/36VAC, UL | Triad Magnetics VPL36-140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7400 / $10.5900 | RFQ |
|
Future Electronics | POWER XFMR 36Vct@0.14A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$8.0700 / $8.1700 | Buy Now |
|
Onlinecomponents.com | Power Transformer - 5VA - Primary 115 or 230 VAC - Secondary 36.0 or 18.0 VAC | 0 |
|
$7.1900 / $9.5200 | Buy Now |
|
Neutron USA | Power Transformers 36V@0.14A 18V@0.28A 5VA | 7 |
|
$35.9700 | Buy Now |
Part Details for VPL36-140
VPL36-140 CAD Models
VPL36-140 Part Data Attributes:
|
VPL36-140
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL36-140
Triad Magnetics
Power Transformer, 5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.5 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 3500 V | |
Length | 60.32 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.28 A | |
Output Current 2 | 0.28 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 5 VA | |
Width | 36.5 mm |