Part Details for VPL36-1400 by Triad Magnetics
Overview of VPL36-1400 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for VPL36-1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7631
|
Newark | Power Transformer, 50Va, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:2 X 18V, Power Rating:50Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:2.778A, Output Current:2.778Arohs Compliant: Yes |Triad Magnetics VPL36-1400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9500 / $28.1900 | Buy Now |
DISTI #
237-1663-ND
|
DigiKey | PWR XFMR LAMINATED 50.0VA CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box |
41 In Stock |
|
Buy Now | |
DISTI #
553-VPL36-1400
|
Mouser Electronics | Power Transformers POWER XFMR 36Vct@1.389A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 20 |
|
$15.8000 / $19.1200 | Buy Now |
DISTI #
70218221
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 18/36VAC, UL | Triad Magnetics VPL36-1400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 7 |
|
$17.2100 / $19.1200 | Buy Now |
|
Future Electronics | POWER XFMR 36Vct@1.389A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$19.3400 / $19.9200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3500VAC 50VA 8Term. Wire Lead Flange Mount |
20 In Stock 109 Factory Stock |
|
$15.3400 / $24.1100 | Buy Now |
|
Master Electronics | Power Transformer 3500VAC 50VA 8Term. Wire Lead Flange Mount |
20 In Stock 109 Factory Stock |
|
$15.3400 / $24.1100 | Buy Now |
|
Neutron USA | Power Transformers 50VA 36V@1.389A 18V@2.778A | 50 |
|
$95.8500 | Buy Now |
Part Details for VPL36-1400
VPL36-1400 CAD Models
VPL36-1400 Part Data Attributes
|
VPL36-1400
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL36-1400
Triad Magnetics
Power Transformer, 50VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 65.07 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 3500 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.778 A | |
Output Current 2 | 2.778 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 57.15 mm |