Part Details for VPL36-700 by Triad Magnetics
Overview of VPL36-700 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPL36-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1665-ND
|
DigiKey | PWR XFMR LAMINATED 25.0VA CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box |
6 In Stock |
|
$11.2875 / $16.8800 | Buy Now |
DISTI #
553-VPL36-700
|
Mouser Electronics | Power Transformers POWER XFMR 36Vct@0.7A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 21 |
|
$11.2800 / $16.1900 | Buy Now |
DISTI #
70218216
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 18/36VAC, UL | Triad Magnetics VPL36-700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8600 / $17.0500 | RFQ |
|
Future Electronics | POWER XFMR 36Vct@0.7A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$12.7500 / $13.0200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount RoHS: Compliant |
8 In Stock 222 Factory Stock |
|
$11.7100 / $15.2400 | Buy Now |
DISTI #
60874530
|
Verical | Power Transformer 3500VAC 25VA 8 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2021 | Americas - 5 |
|
$15.8600 / $19.8120 | Buy Now |
|
Master Electronics | Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount RoHS: Compliant |
8 In Stock 222 Factory Stock |
|
$11.7100 / $15.2400 | Buy Now |
|
Neutron USA | Power Transformers 36V@0.7A 18V@1.4A 25VA | 50 |
|
$83.4900 | Buy Now |
Part Details for VPL36-700
VPL36-700 CAD Models
VPL36-700 Part Data Attributes
|
VPL36-700
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL36-700
Triad Magnetics
Power Transformer, 25VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Approvals | CUL; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 49.2 mm | |
Isolation Voltage | 3500 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.4 A | |
Output Current 2 | 1.4 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 53.97 mm |