Part Details for VPM100-10000 by Triad Magnetics
Overview of VPM100-10000 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Transportation and Logistics
Automotive
Price & Stock for VPM100-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5060
|
Newark | Toroidal Transformer, Medical, 1Kva, Power Rating:1Kva, Secondary Voltages:2 X 50V, Winding Type:Multi Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Height:74Mm Rohs Compliant: Yes |Triad Magnetics VPM100-10000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.8400 / $286.3300 | Buy Now |
DISTI #
237-2060-ND
|
DigiKey | PWR XFMR TOROIDAL 1000VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
83 In Stock |
|
$176.3500 | Buy Now |
DISTI #
553-VPM100-10000
|
Mouser Electronics | Power Transformers MEDICAL GRADE PWR TOROID 100.0VCT@10.0A UL/CE TOROIDAL MOUNT RoHS: Compliant | 5 |
|
$176.3500 | Buy Now |
DISTI #
70736910
|
RS | Transformer, medical grade, toroid, 1000VA, 100-240VAC, 100V@10A/50V@20A | Triad Magnetics VPM100-10000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$196.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$188.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 37 Factory Stock |
|
$190.4600 / $204.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 37 Factory Stock |
|
$190.4600 / $204.5700 | Buy Now |
Part Details for VPM100-10000
VPM100-10000 CAD Models
VPM100-10000 Part Data Attributes
|
VPM100-10000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPM100-10000
Triad Magnetics
XFRMR 1000VA MED GRADE CHASS MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 183 mm | |
Input Voltage-Nom | 100/120/220/240 V | |
Isolation Voltage | 4000 V | |
Length | 74 mm | |
Mounting Feature | STUD MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 20 A | |
Output Voltage 1 | 50 V | |
Output Voltage 2 | 50 V | |
Primary Rating | DUAL 100/120/220/240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 1000 VA |