Part Details for VPM12-13300 by Triad Magnetics
Overview of VPM12-13300 by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1330(0)-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SA1330(0)-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
U77A11133001 | Amphenol Communications Solutions | 1X1 SFP CAGE 3.2 S/P |
Price & Stock for VPM12-13300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5063
|
Newark | Toroidal Transformer, Medical, 160Va, Power Rating:160Va, Secondary Voltages:2 X 6V, Winding Type:Multi Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Height:52Mmrohs Compliant: Yes |Triad Magnetics VPM12-13300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5500 | Buy Now |
DISTI #
237-2044-ND
|
DigiKey | PWR XFMR TOROIDAL 160VA CHAS MT Min Qty: 8 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$66.8563 | Buy Now |
DISTI #
553-VPM12-13300
|
Mouser Electronics | Power Transformers MEDICAL GRADE PWR TOROID 12.0VCT@13.3A UL/CE TOROIDAL MOUNT RoHS: Compliant | 6 |
|
$66.8500 / $96.7000 | Buy Now |
DISTI #
70736894
|
RS | Transformer, medical grade, toroid, 160VA, 100-240VAC, 12V@13.3A/6V@26.6A | Triad Magnetics VPM12-13300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.7300 / $100.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks | 0 |
|
$71.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 14 Factory Stock |
|
$64.9100 / $82.3100 | Buy Now |
DISTI #
84429382
|
Verical | Power Transformer 4000VAC 160VA Wire Lead Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$18.5477 | Buy Now |
|
Master Electronics | RoHS: Compliant | 14 Factory Stock |
|
$64.9100 / $82.3100 | Buy Now |
|
Neutron USA | Power Transformers Toroidal Medical 160VA, 12V@13.3A | 20 |
|
$211.5600 | Buy Now |
Part Details for VPM12-13300
VPM12-13300 CAD Models
VPM12-13300 Part Data Attributes
|
VPM12-13300
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPM12-13300
Triad Magnetics
XFRMR 160VA MED GRADE CHASS MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 113 mm | |
Input Voltage-Nom | 100/120/220/240 V | |
Isolation Voltage | 4000 V | |
Length | 52 mm | |
Mounting Feature | STUD MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 26.6 A | |
Output Voltage 1 | 6 V | |
Output Voltage 2 | 6 V | |
Primary Rating | DUAL 100/120/220/240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 160 VA |