Part Details for VPM24-6670 by Triad Magnetics
Overview of VPM24-6670 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
439-4J66-700 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair Power, 1-Up | |
RJMG241156670ERB | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G stack USB 3.0 | |
10106266-7000002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 3HDP X3HDP |
Price & Stock for VPM24-6670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5077
|
Newark | Toroidal Transformer, Medical, 160Va, Power Rating:160Va, Secondary Voltages:2 X 12V, Winding Type:Multi Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Triad Magnetics VPM24-6670 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.9100 / $100.2800 | Buy Now |
DISTI #
237-2046-ND
|
DigiKey | PWR XFMR TOROIDAL 160VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
11 In Stock |
|
$62.6000 / $66.8600 | Buy Now |
DISTI #
553-VPM24-6670
|
Mouser Electronics | Power Transformers MEDICAL GRADE PWR TOROID 24.0VCT@6.67A UL/CE TOROIDAL MOUNT RoHS: Compliant | 6 |
|
$62.6000 / $66.8200 | Buy Now |
DISTI #
70736897
|
RS | Transformer, medical grade, toroid, 160VA, 100-240VAC, 24V@6.67A/12V@13.34A | Triad Magnetics VPM24-6670 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks | 0 |
|
$71.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$64.2100 / $80.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$64.2100 / $80.7700 | Buy Now |
|
Neutron USA | Power Transformers Toroidal Medical 160VA, 24V@6.67A | 50 |
|
$204.3600 | Buy Now |
Part Details for VPM24-6670
VPM24-6670 CAD Models
VPM24-6670 Part Data Attributes
|
VPM24-6670
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPM24-6670
Triad Magnetics
XFRMR 160VA MED GRADE CHASS MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 113 mm | |
Input Voltage-Nom | 100/120/220/240 V | |
Isolation Voltage | 4000 V | |
Length | 52 mm | |
Mounting Feature | STUD MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 13.34 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 100/120/220/240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 160 VA |