Part Details for VPM240-100 by Triad Magnetics
Overview of VPM240-100 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VPM240-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5078
|
Newark | Toroidal Transformer, Medical, 25Va, Power Rating:25Va, Secondary Voltages:2 X 120V, Winding Type:Multi Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Height:37Mmrohs Compliant: Yes |Triad Magnetics VPM240-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6800 / $46.5200 | Buy Now |
DISTI #
237-2029-ND
|
DigiKey | PWR XFMR TOROIDAL 25VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$28.4250 / $34.4100 | Buy Now |
DISTI #
553-VPM240-100
|
Mouser Electronics | Power Transformers MEDICAL GRADE PWR TOROID 240VCT@0.104A UL/CE TOROIDAL MOUNT RoHS: Compliant | 16 |
|
$28.4200 / $34.3900 | Buy Now |
DISTI #
70736875
|
RS | Transformer, medical grade, toroid, 25VA, 100-240VAC, 240V@.104A/120V@.208A | Triad Magnetics VPM240-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.3500 / $34.4100 | RFQ |
|
Future Electronics | MEDICAL GRADE PWR TOROID 240VCT@0.104A UL/CE TOROIDAL MOUNT RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks Container: Box | 0Box |
|
$29.3900 / $29.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$30.2800 / $40.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$30.2800 / $40.0300 | Buy Now |
|
Neutron USA | Power Transformers Toroidal Medical 25VA, 240V@10.4A | 18 |
|
$132.4600 | Buy Now |
Part Details for VPM240-100
VPM240-100 CAD Models
VPM240-100 Part Data Attributes
|
VPM240-100
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPM240-100
Triad Magnetics
XFRMR 25VA MED GRADE CHASS MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 84 mm | |
Input Voltage-Nom | 100/120/220/240 V | |
Isolation Voltage | 4000 V | |
Length | 37 mm | |
Mounting Feature | STUD MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.208 A | |
Output Voltage 1 | 120 V | |
Output Voltage 2 | 120 V | |
Primary Rating | DUAL 100/120/220/240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 25 VA |