Part Details for VPM240-10400 by Triad Magnetics
Overview of VPM240-10400 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51742-10400800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S Vertical Receptacle. | |
84817-104002LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 120 Position, Select Load, Standard | |
51723-10400000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P Right Angle Header. |
Price & Stock for VPM240-10400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5080
|
Newark | Toroidal Transformer, Medical, 2.5Kva, Power Rating:2.5Kva, Secondary Voltages:2 X 120V, Winding Type:Multi Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Triad Magnetics VPM240-10400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$435.7600 | Buy Now |
DISTI #
237-2064-ND
|
DigiKey | PWR XFMR TOROIDAL 2500VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
21 In Stock |
|
$320.1800 | Buy Now |
DISTI #
553-VPM240-10400
|
Mouser Electronics | Power Transformers MEDICAL GRADE PWR TOROID 240VCT@10.4A UL/CE TOROIDAL MOUNT RoHS: Compliant | 0 |
|
$320.1800 | Order Now |
DISTI #
70736914
|
RS | Transformer, medical grade, toroid, 2500VA, 100-240VAC, 240V@10.4A/120V@21.8A | Triad Magnetics VPM240-10400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$402.2900 | RFQ |
|
Future Electronics | Transformer, medical grade, toroid, 2500VA, 100-240VAC, 240V@10.4A/120V@21.8A RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$427.2200 / $448.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock 244 Factory Stock |
|
$345.7900 / $365.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock 244 Factory Stock |
|
$345.7900 / $365.9900 | Buy Now |
Part Details for VPM240-10400
VPM240-10400 CAD Models
VPM240-10400 Part Data Attributes
|
VPM240-10400
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPM240-10400
Triad Magnetics
XFRMR 2500VA MED GRADE CHASS MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 215 mm | |
Input Voltage-Nom | 100/120/220/240 V | |
Isolation Voltage | 4000 V | |
Length | 120 mm | |
Mounting Feature | STUD MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 21.8 A | |
Output Voltage 1 | 120 V | |
Output Voltage 2 | 120 V | |
Primary Rating | DUAL 100/120/220/240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 2500 VA |