Part Details for VPM240-15600 by Triad Magnetics
Overview of VPM240-15600 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156000-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 80 Positions, Dual Row | |
10156001-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Header 80 Positions, Dual Row | |
10156000-051100LF | Amphenol Communications Solutions | BergStak® 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 50 Positions, Dual Row |
Price & Stock for VPM240-15600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5081
|
Newark | Toroidal Transformer, Medical, 3.75Kva, Power Rating:3.75Kva, Secondary Voltages:2 X 120V, Winding Type:Multi Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Triad Magnetics VPM240-15600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$560.3200 | Buy Now |
DISTI #
237-2066-ND
|
DigiKey | PWR XFMR TOROIDAL 3750VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
11 In Stock |
|
$411.7000 | Buy Now |
DISTI #
553-VPM240-15600
|
Mouser Electronics | Power Transformers MEDICAL GRADE PWR TOROID 240VCT@15.6A UL/CE TOROIDAL MOUNT RoHS: Compliant | 0 |
|
$411.7000 | Order Now |
DISTI #
70736916
|
RS | Transformer, medical grade, toroid, 3750VA, 100-240VAC, 240V@15.6A/120V@31.2A | Triad Magnetics VPM240-15600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$517.2900 | RFQ |
|
Future Electronics | Transformer, medical grade, toroid, 3750VA, 100-240VAC, 240V@15.6A/120V@31.2A RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$464.8700 / $488.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$444.6300 / $470.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$444.6300 / $470.6100 | Buy Now |
Part Details for VPM240-15600
VPM240-15600 CAD Models
VPM240-15600 Part Data Attributes
|
VPM240-15600
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPM240-15600
Triad Magnetics
XFRMR 3750VA MED GRADE CHASS MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 254 mm | |
Input Voltage-Nom | 240/208 V | |
Isolation Voltage | 4000 V | |
Length | 150 mm | |
Mounting Feature | STUD MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 31.2 A | |
Output Voltage 1 | 120 V | |
Output Voltage 2 | 120 V | |
Primary Rating | SINGLE 208/240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 3750 VA |