Part Details for VPM240-210 by Triad Magnetics
Overview of VPM240-210 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPM240-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5084
|
Newark | Toroidal Transformer, Medical, 50Va, Power Rating:50Va, Secondary Voltages:2 X 120V, Winding Type:Multi Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Height:38Mmrohs Compliant: Yes |Triad Magnetics VPM240-210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7500 / $59.8300 | Buy Now |
DISTI #
237-2036-ND
|
DigiKey | PWR XFMR TOROIDAL 50VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
6 In Stock |
|
$41.1000 / $46.2300 | Buy Now |
DISTI #
553-VPM240-210
|
Mouser Electronics | Power Transformers MEDICAL GRADE PWR TOROID 240VCT@0.208A UL/CE TOROIDAL MOUNT RoHS: Compliant | 24 |
|
$41.1000 / $45.7900 | Buy Now |
DISTI #
70736882
|
RS | Transformer, medical grade, toroid, 50VA, 100-240VAC, 240V@.21A/120V@.42A | Triad Magnetics VPM240-210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.2000 | RFQ |
|
Future Electronics | MEDICAL GRADE PWR TOROID 240VCT@0.208A UL/CE TOROIDAL MOUNT RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Box | 0Box |
|
$55.6400 / $56.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$43.7200 / $57.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$43.7200 / $57.8800 | Buy Now |
|
Neutron USA | Power Transformers Toroidal Medical 50VA, 240V@.21A | 35 |
|
$158.9700 | Buy Now |
Part Details for VPM240-210
VPM240-210 CAD Models
VPM240-210 Part Data Attributes
|
VPM240-210
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPM240-210
Triad Magnetics
XFRMR 50VA MED GRADE CHASS MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 92 mm | |
Input Voltage-Nom | 100/120/220/240 V | |
Isolation Voltage | 4000 V | |
Length | 38 mm | |
Mounting Feature | STUD MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.42 A | |
Output Voltage 1 | 120 V | |
Output Voltage 2 | 120 V | |
Primary Rating | DUAL 100/120/220/240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 50 VA |