Part Details for VPM48-2080 by Triad Magnetics
Overview of VPM48-2080 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPM48-2080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5103
|
Newark | Toroidal Transformer, Medical, 100Va, Power Rating:100Va, Secondary Voltages:2 X 24V, Winding Type:Multi Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Triad Magnetics VPM48-2080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4900 / $86.2400 | Buy Now |
DISTI #
237-2042-ND
|
DigiKey | PWR XFMR TOROIDAL 100VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
18 In Stock |
|
Buy Now | |
DISTI #
553-VPM48-2080
|
Mouser Electronics | Power Transformers MEDICAL GRADE PWR TOROID 48.0VCT@2.08A UL/CE TOROIDAL MOUNT RoHS: Compliant | 9 |
|
$61.5300 | Buy Now |
DISTI #
70736893
|
RS | Transformer, medical grade, toroid, 100VA, 100-240VAC, 48V@2.08A/24V@4.16A | Triad Magnetics VPM48-2080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$57.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock 241 Factory Stock |
|
$59.5800 / $62.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock 241 Factory Stock |
|
$59.5800 / $62.7700 | Buy Now |
|
Neutron USA | Power Transformers Toroidal Medical 100VA, 48V@2.08A | 41 |
|
$99.9900 | Buy Now |
Part Details for VPM48-2080
VPM48-2080 CAD Models
VPM48-2080 Part Data Attributes
|
VPM48-2080
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPM48-2080
Triad Magnetics
XFRMR 100VA MED GRADE CHASS MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 96 mm | |
Input Voltage-Nom | 100/120/220/240 V | |
Isolation Voltage | 4000 V | |
Length | 52 mm | |
Mounting Feature | STUD MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4.16 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | DUAL 100/120/220/240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 100 VA |