Part Details for VPM48-20830 by Triad Magnetics
Overview of VPM48-20830 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPM48-20830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5104
|
Newark | Toroidal Transformer, Medical, 1Kva, Power Rating:1Kva, Secondary Voltages:2 X 24V, Winding Type:Multi Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Height:74Mm Rohs Compliant: Yes |Triad Magnetics VPM48-20830 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.2800 / $282.5700 | Buy Now |
DISTI #
237-2061-ND
|
DigiKey | PWR XFMR TOROIDAL 1000VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
5 In Stock |
|
Buy Now | |
DISTI #
553-VPM48-20830
|
Mouser Electronics | Power Transformers MEDICAL GRADE PWR TOROID 48.0VCT@20.83A UL/CE TOROIDAL MOUNT RoHS: Compliant | 0 |
|
$176.3500 | Order Now |
DISTI #
70736912
|
RS | Transformer, medical grade, toroid, 1000VA, 100-240VAC, 48V@20.83A/24V@41.66A | Triad Magnetics VPM48-20830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$196.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$188.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$190.4600 / $204.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$190.4600 / $204.5700 | Buy Now |
|
Neutron USA | Power Transformers Toroidal Medical 1000VA, 48V@20.83A | 12 |
|
$506.1400 | Buy Now |
Part Details for VPM48-20830
VPM48-20830 CAD Models
VPM48-20830 Part Data Attributes
|
VPM48-20830
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPM48-20830
Triad Magnetics
XFRMR 1000VA MED GRADE CHASS MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 183 mm | |
Input Voltage-Nom | 100/120/220/240 V | |
Isolation Voltage | 4000 V | |
Length | 74 mm | |
Mounting Feature | STUD MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 41.66 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | DUAL 100/120/220/240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 1000 VA |