Part Details for VPOL10A-12W-SIP by CUI Inc
Overview of VPOL10A-12W-SIP by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for VPOL10A-12W-SIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VPOL10A-12W-SIP-ND
|
DigiKey | DC-DC NON-ISOLATED, 10 A, 6~16 V Min Qty: 25 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$50.0580 | Buy Now |
DISTI #
490-VPOL10A-12W-SIP
|
Mouser Electronics | Non-Isolated DC/DC Converters 10 A Output Current, 6~14 Vdc Input, SIP, Non-Isolated, Dc-Dc Converter RoHS: Compliant | 0 |
|
$44.0300 / $45.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$42.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$44.0000 / $58.0400 | Buy Now | |
DISTI #
000000000006368014
|
Sager | Non-Isolated DC/DC Converters dc-dc non-isolated, 10 A, 6-16 Vdc input, 0.75-5 Vdc output, SIP Min Qty: 1 | 0 |
|
$46.4300 / $54.1700 | Buy Now |
Part Details for VPOL10A-12W-SIP
VPOL10A-12W-SIP CAD Models
VPOL10A-12W-SIP Part Data Attributes:
|
VPOL10A-12W-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VPOL10A-12W-SIP
CUI Inc
10 A Output Current, 6~14 Vdc Input, SIP, Non-Isolated, Dc-Dc Converter
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-07 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T12 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 13.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.003 s |