-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9190
|
Newark | Power Transformer, Pcb Transformer Type:Dual Bobbin, Secondary Voltages:2 X 5V, Power Rating:2.5Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:500Ma, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPP10-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $8.6700 | Buy Now |
DISTI #
237-1060-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
1459 In Stock |
|
$4.5875 / $7.7700 | Buy Now |
DISTI #
553-VPP10-250
|
Mouser Electronics | Power Transformers POWER XFMR 10.0Vct@0.250A UL/CSA/VDE PCB MOUNT/VPP10-250 RoHS: Compliant | 79 |
|
$4.5800 / $7.3300 | Buy Now |
DISTI #
70218362
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 5/10VAC, PCB | Triad Magnetics VPP10-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1800 / $7.8500 | RFQ |
|
Future Electronics | Dual Bobbin Construction Insulated Shroud 2.5 VA Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$5.1800 / $5.4100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
50 In Stock 792 Factory Stock |
|
$4.6000 / $6.7200 | Buy Now |
DISTI #
60588845
|
Verical | Power Transformer 4000VAC 2.5VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2134 | Americas - 50 |
|
$6.3570 / $8.7360 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Master Electronics | Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
50 In Stock 792 Factory Stock |
|
$4.6000 / $6.7200 | Buy Now |
|
Neutron USA | Power Transformers 2.5VA 10VCT at 0.25A 5V at 0.5A PCMNT | 50 |
|
$46.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VPP10-250
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPP10-250
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CSA; IEC; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 28.58 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 33.34 mm |
This table gives cross-reference parts and alternative options found for VPP10-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPP10-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
183E10 | Split Bobbin Power Transformer, | Hammond Manufacturing | VPP10-250 vs 183E10 |
VPP10-250 | Split Bobbin Power Transformer, 2.5VA | MAGNETEK Inc | VPP10-250 vs VPP10-250 |