Part Details for VPP10-3000 by MAGNETEK Inc
Overview of VPP10-3000 by MAGNETEK Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VPP10-3000
VPP10-3000 CAD Models
VPP10-3000 Part Data Attributes
|
VPP10-3000
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
VPP10-3000
MAGNETEK Inc
Power Transformer, 30VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; TUV/VDE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 30 VA |