Part Details for VPP10-3000 by Triad Magnetics
Overview of VPP10-3000 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Smart Cities
Automotive
Price & Stock for VPP10-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9191
|
Newark | Isolation Transformer, 2 X 10V, 30Va, Pcb Transformer Type:Dual Bobbin, Secondary Voltages:2 X 5V, Power Rating:30Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:6A, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPP10-3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $20.6800 | Buy Now |
DISTI #
237-1074-ND
|
DigiKey | PWR XFMR LAMINATED 30VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
64 In Stock |
|
$10.9500 / $16.3700 | Buy Now |
DISTI #
553-VPP10-3000
|
Mouser Electronics | Power Transformers POWER XFMR 10.0Vct@3.0A UL/CSA/VDE PCB MOUNT/VPP10-3000 RoHS: Compliant | 18 |
|
$10.9500 / $15.4700 | Buy Now |
DISTI #
74749335
|
RS | Power Transformer 10.0V at 3.0A UL/CSA/VDE PCB Mount/VPP10-3000 | Triad Magnetics VPP10-3000 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6000 | RFQ |
|
Future Electronics | POWER XFMR 10.0Vct@3.0A UL/CSA/VDE PCB MOUNT/ RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$13.4100 / $13.8200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 30VA 8Term. PC Pin Thru-Hole |
26 In Stock 1462 Factory Stock |
|
$11.2200 / $14.4700 | Buy Now |
DISTI #
2906283
|
element14 Asia-Pacific | POWER XFMR 10.0Vct@3.0A UL/CSA/VDE PCB MOUNT/VPP10-3000 REV I RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.0470 / $18.0521 | Buy Now |
DISTI #
2906283
|
Farnell | POWER XFMR 10.0Vct@3.0A UL/CSA/VDE PCB MOUNT/VPP10-3000 REV I RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 0 Days Container: Each | 0 |
|
$13.7836 / $22.1237 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 30VA 8Term. PC Pin Thru-Hole |
26 In Stock 1462 Factory Stock |
|
$11.2200 / $14.4700 | Buy Now |
|
Neutron USA | Power Transformers 30VA 10VCT at 3A 5V at 6A PCMNT | 50 |
|
$75.4000 | Buy Now |
Part Details for VPP10-3000
VPP10-3000 CAD Models
VPP10-3000 Part Data Attributes
|
VPP10-3000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPP10-3000
Triad Magnetics
Split Bobbin Power Transformer, 30VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CSA; IEC; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.69 mm | |
Input Voltage-Max | 230 V | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 66.68 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 6 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 55.56 mm |