Part Details for VPP16-1250 by Triad Magnetics
Overview of VPP16-1250 by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPP16-1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F2982
|
Newark | Power Transformer, Pcb Transformer Type:Dual Bobbin, Secondary Voltages:2 X 8V, Power Rating:20Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:2.5A, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPP16-1250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $16.1900 | Buy Now |
DISTI #
237-1069-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 27 Weeks Container: Box |
841 In Stock |
|
$8.5750 / $13.4300 | Buy Now |
DISTI #
553-VPP16-1250
|
Mouser Electronics | Power Transformers POWER XFMR 16.0Vct@1.25A UL/CSA/VDE PCB MOUNT RoHS: Compliant | 98 |
|
$8.5700 / $13.2700 | Buy Now |
DISTI #
70218374
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC, PCB | Triad Magnetics VPP16-1250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3600 / $13.4300 | RFQ |
|
Future Electronics | Dual bobbin 16 V /8 V Parallel 2.5 / 1.25 A Insulated Shroud Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$8.8700 / $9.0900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole |
75 In Stock 598 Factory Stock |
|
$9.1300 / $13.1800 | Buy Now |
|
Quest Components | 10 |
|
$14.4496 / $16.2558 | Buy Now | |
|
Master Electronics | Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole |
75 In Stock 598 Factory Stock |
|
$9.1300 / $13.1800 | Buy Now |
|
Neutron USA | Power Transformers 20VA 16VCT at 1.25A 8V at 2.5A PCMNT | 50 |
|
$77.7500 | Buy Now |
Part Details for VPP16-1250
VPP16-1250 CAD Models
VPP16-1250 Part Data Attributes:
|
VPP16-1250
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPP16-1250
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CSA; IEC; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.28 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.5 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |