Part Details for VPP16-1900 by MAGNETEK Inc
Overview of VPP16-1900 by MAGNETEK Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPP16-1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for VPP16-1900
VPP16-1900 CAD Models
VPP16-1900 Part Data Attributes
|
VPP16-1900
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
VPP16-1900
MAGNETEK Inc
Power Transformer, 30VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; TUV/VDE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.9 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 30 VA |
Alternate Parts for VPP16-1900
This table gives cross-reference parts and alternative options found for VPP16-1900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPP16-1900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14A-30-16 | Split Bobbin Power Transformer, 30VA, ROHS COMPLIANT | Bel Fuse | VPP16-1900 vs 14A-30-16 |