Part Details for VPP16-1900 by Triad Magnetics
Overview of VPP16-1900 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VPP16-1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9197
|
Newark | Power Transformer, Pcb Transformer Type:Dual Bobbin, Secondary Voltages:2 X 8V, Power Rating:30Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:3.8A, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPP16-1900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $20.6800 | Buy Now |
DISTI #
237-1076-ND
|
DigiKey | PWR XFMR LAMINATED 30VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
20 In Stock |
|
$10.9500 / $16.3700 | Buy Now |
DISTI #
553-VPP16-1900
|
Mouser Electronics | Power Transformers POWER XFMR 16.0Vct@1.90A UL/CSA/VDE PCB MOUNT/VPP16-1900 RoHS: Compliant | 8 |
|
$10.9500 / $15.7800 | Buy Now |
DISTI #
70218375
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC, PCB | Triad Magnetics VPP16-1900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0100 / $16.6400 | RFQ |
|
Future Electronics | POWER XFMR 16.0Vct@1.90A UL/CSA/VDE PCB MOUNT/ RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$11.3200 / $11.6700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 30VA 8Term. PC Pin Thru-Hole |
8 In Stock 15 Factory Stock |
|
$11.2200 / $15.9200 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 30VA 8Term. PC Pin Thru-Hole |
8 In Stock 15 Factory Stock |
|
$11.2200 / $15.9200 | Buy Now |
|
Neutron USA | Power Transformers 30VA 16VCT at 1.9A 8V at 3.8A PCMNT | 36 |
|
$76.5700 | Buy Now |
Part Details for VPP16-1900
VPP16-1900 CAD Models
VPP16-1900 Part Data Attributes
|
VPP16-1900
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPP16-1900
Triad Magnetics
Split Bobbin Power Transformer, 30VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CSA; IEC; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.69 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 66.68 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.8 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 55.56 mm |