Part Details for VPP16-3500 by Triad Magnetics
Overview of VPP16-3500 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VPP16-3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1090-ND
|
DigiKey | PWR XFMR LAMINATED 56VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
93 In Stock |
|
$15.7876 / $19.1100 | Buy Now |
DISTI #
553-VPP16-3500
|
Mouser Electronics | Power Transformers POWER XFMR 16.0Vct@3.50A UL/CSA/VDE PCB MOUNT/VPP16-3500 RoHS: Compliant | 7 |
|
$15.7800 / $19.1100 | Buy Now |
DISTI #
70218376
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC, PCB | Triad Magnetics VPP16-3500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7700 / $19.1100 | RFQ |
|
Future Electronics | VPP Series 56 VA 7 A Dual Bobbin Insulated Shroud PC Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Box | 0Box |
|
$16.3200 / $16.6700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole | 229 Factory Stock |
|
$16.7900 / $22.2300 | Buy Now |
|
Quest Components | POWER TRANSFORMER, 56VA | 12 |
|
$12.2700 / $16.3600 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole | 229 Factory Stock |
|
$16.7900 / $22.2300 | Buy Now |
Part Details for VPP16-3500
VPP16-3500 CAD Models
VPP16-3500 Part Data Attributes
|
VPP16-3500
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPP16-3500
Triad Magnetics
Split Bobbin Power Transformer, 56VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CSA; IEC; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 46.04 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 76.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 7 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 63.5 mm |