Part Details for VPS16-11000 by Triad Magnetics
Overview of VPS16-11000 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for VPS16-11000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9223
|
Newark | Power Xfmr 16.0Vct@11.0A Ul/Csa/Vde Chassis Mount/Vps16-11000 Rohs Compliant: Yes |Triad Magnetics VPS16-11000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9300 / $59.5700 | Buy Now |
DISTI #
237-1259-ND
|
DigiKey | PWR XFMR LAMINATED 175VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$35.6600 | Buy Now |
DISTI #
553-VPS16-11000
|
Mouser Electronics | Power Transformers POWER XFMR 16.0Vct@11.0A UL/CSA/VDE CHASSIS MOUNT/VPS16-11000 RoHS: Compliant | 6 |
|
$35.1200 / $39.8400 | Buy Now |
DISTI #
70218521
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC, +30C | Triad Magnetics VPS16-11000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5200 / $35.6600 | RFQ |
|
Future Electronics | POWER XFMR 16.0Vct@11.0A UL/CSA/VDE CHASSIS MOUNT/ RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$34.8800 / $35.7800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount |
4 In Stock 399 Factory Stock |
|
$37.7000 / $65.8000 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount |
4 In Stock 399 Factory Stock |
|
$37.7000 / $65.8000 | Buy Now |
|
Neutron USA | Power Transformers 175VA 16VCT at 11A 8V at 22A CHSMT | 10 |
|
$131.4200 | Buy Now |
Part Details for VPS16-11000
VPS16-11000 CAD Models
VPS16-11000 Part Data Attributes:
|
VPS16-11000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS16-11000
Triad Magnetics
Split Bobbin Power Transformer, 175VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Application | POWER | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 85.72 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 79.38 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 22 A | |
Output Current 2 | 22 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 175 VA | |
Width | 71.42 mm |