Part Details for VPS16-1600 by Triad Magnetics
Overview of VPS16-1600 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VPS16-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1260-ND
|
DigiKey | PWR XFMR LAMINATED 25VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
27 In Stock |
|
$9.6875 / $14.4800 | Buy Now |
DISTI #
553-VPS16-1600
|
Mouser Electronics | Power Transformers POWER XFMR 16.0Vct@1.6A UL/CSA/VDE CHASSIS MOUNT/VPS16-1600 RoHS: Compliant | 28 |
|
$9.6800 / $14.0000 | Buy Now |
DISTI #
70218335
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC, +30C | Triad Magnetics VPS16-1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 753 |
|
$13.1400 / $14.7700 | Buy Now |
|
Future Electronics | VPS Series 25 VA 3.2 A Dual Bobbin Insulated Chassis Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$10.0200 / $10.3400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 25VA 10Term. Quick Connect Flange Mount |
1 In Stock |
|
$9.9200 / $14.0800 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 25VA 10Term. Quick Connect Flange Mount |
1 In Stock |
|
$9.9200 / $14.0800 | Buy Now |
Part Details for VPS16-1600
VPS16-1600 CAD Models
VPS16-1600 Part Data Attributes
|
VPS16-1600
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS16-1600
Triad Magnetics
Split Bobbin Power Transformer, 25VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 58.72 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 71.42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.2 A | |
Output Current 2 | 3.2 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 49.2 mm |