Part Details for VPS20-2200-B by Triad Magnetics
Overview of VPS20-2200-B by Triad Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2200BRWZ-RL | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM2200BRWZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM2200BRIZ-RL | Analog Devices | 8 mm Creepage DUAL-CH DIG ISOL |
Price & Stock for VPS20-2200-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPS20-2200-B-ND
|
DigiKey | PWR XFMR LAMINATED 43VA CHAS MT Min Qty: 12 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7517 | Buy Now |