Part Details for VPS20-2200 by Triad Magnetics
Overview of VPS20-2200 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS20-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9226
|
Newark | Power Xfmr 20.0Vct@2.20A Ul/Csa/Vde Chassis Mount/Vps20-2200 Rohs Compliant: Yes |Triad Magnetics VPS20-2200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $26.0800 | Buy Now |
DISTI #
237-1265-ND
|
DigiKey | PWR XFMR LAMINATED 43VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
13 In Stock |
|
$13.8124 / $16.7200 | Buy Now |
DISTI #
553-VPS20-2200
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct@2.20A UL/CSA/VDE CHASSIS MOUNT/VPS20-2200 RoHS: Compliant | 0 |
|
$14.7500 / $16.7200 | Order Now |
DISTI #
70218340
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 10/20VAC, +30C | Triad Magnetics VPS20-2200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5500 / $16.7200 | RFQ |
|
Future Electronics | POWER XFMR 20.0Vct@2.20A UL/CSA/VDE CHASSIS MOUNT/ RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$14.2800 / $14.7100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount RoHS: Compliant |
7 In Stock 115 Factory Stock |
|
$14.1500 / $18.2500 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount RoHS: Compliant |
7 In Stock 115 Factory Stock |
|
$14.1500 / $18.2500 | Buy Now |
|
Neutron USA | Power Transformers 20.0Vct@2.20A CHASSIS MOUNT | 0 |
|
$78.9800 | Buy Now |
Part Details for VPS20-2200
VPS20-2200 CAD Models
VPS20-2200 Part Data Attributes
|
VPS20-2200
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS20-2200
Triad Magnetics
Split Bobbin Power Transformer, 43VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 68.25 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 79.38 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4.4 A | |
Output Current 2 | 4.4 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 43 VA | |
Width | 50.8 mm |