Part Details for VPS230-350 by Triad Magnetics
Overview of VPS230-350 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for VPS230-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9310
|
Newark | Power Transformer, Chassis Mount Transformer Type:Dual Bobbin, Secondary Voltages:2 X 115V, Power Rating:80Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:700Ma, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPS230-350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$25.4000 / $27.6000 | Buy Now |
DISTI #
237-1271-ND
|
DigiKey | PWR XFMR LAMINATED 80VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
47 In Stock |
|
$19.3250 / $23.3900 | Buy Now |
DISTI #
553-VPS230-350
|
Mouser Electronics | Power Transformers POWER XFMR 230.0Vct@0.350A UL/CSA/VDE CHASSIS MOUNT/VPS230-350 RoHS: Compliant | 27 |
|
$19.3200 / $23.3900 | Buy Now |
DISTI #
70218359
|
RS | Transformer, Isolation, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 115/230VAC | Triad Magnetics VPS230-350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7500 / $23.3900 | RFQ |
|
Future Electronics | VPS Series 80 VA 0.7 A Dual Bobbin Insulated Chassis Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 12 Container: Box | 0Box |
|
$19.9800 / $20.5600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount |
52 In Stock |
|
$18.5700 / $25.2200 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount |
52 In Stock |
|
$18.5700 / $25.2200 | Buy Now |
|
Neutron USA | Power Transformers 80VA 230VCT at 0.35A 115V at 0.7A CHSMT | 50 |
|
$98.5600 | Buy Now |
Part Details for VPS230-350
VPS230-350 CAD Models
VPS230-350 Part Data Attributes
|
VPS230-350
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS230-350
Triad Magnetics
Split Bobbin Power Transformer, 80VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 76.2 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.7 A | |
Output Current 2 | 0.7 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 80 VA | |
Width | 58.72 mm |