Part Details for VPS28-900 by Triad Magnetics
Overview of VPS28-900 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for VPS28-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9234
|
Newark | Power Transformer, Chassis Mount Transformer Type:Dual Bobbin, Secondary Voltages:2 X 14V, Power Rating:25Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1.8A, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPS28-900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $18.2900 | Buy Now |
DISTI #
237-1283-ND
|
DigiKey | PWR XFMR LAMINATED 25VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
43 In Stock |
|
$9.6875 / $14.4800 | Buy Now |
DISTI #
553-VPS28-900
|
Mouser Electronics | Power Transformers POWER XFMR 28.0Vct@0.900A UL/CSA/VDE CHASSIS MOUNT/VPS28-900 RoHS: Compliant | 16 |
|
$9.6800 / $14.4800 | Buy Now |
DISTI #
70218348
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 14/28VAC, +30C | Triad Magnetics VPS28-900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6000 / $14.6200 | RFQ |
|
Future Electronics | POWER XFMR 28.0Vct@0.900A UL/CSA/VDE CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$10.9400 / $11.2800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000Vrms 25VA 8Term. Quick Connect Flange Mount RoHS: Compliant |
21 In Stock 8 Factory Stock |
|
$9.2200 / $12.6900 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 25VA 8Term. Quick Connect Flange Mount RoHS: Compliant |
21 In Stock 8 Factory Stock |
|
$9.2200 / $12.6900 | Buy Now |
|
Neutron USA | Power Transformers 28V 900mA | 50 |
|
$74.4300 | Buy Now |
Part Details for VPS28-900
VPS28-900 CAD Models
VPS28-900 Part Data Attributes
|
VPS28-900
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS28-900
Triad Magnetics
Split Bobbin Power Transformer, 25VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 58.72 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 71.42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.8 A | |
Output Current 2 | 1.8 A | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 49.2 mm |