Part Details for VPS36-4800 by Triad Magnetics
Overview of VPS36-4800 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS36-4800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9236
|
Newark | Chassis Mount Transformer, 175Va, Chassis Mount Transformer Type:Dual Bobbin, Secondary Voltages:18V, 36V, Power Rating:175Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:9.6A Rohs Compliant: Yes |Triad Magnetics VPS36-4800 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$29.6800 | Buy Now |
DISTI #
237-1287-ND
|
DigiKey | PWR XFMR LAMINATED 175VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
42 In Stock |
|
$33.3876 / $35.6600 | Buy Now |
DISTI #
553-VPS36-4800
|
Mouser Electronics | Power Transformers POWER XFMR 36.0Vct@4.8A UL/CSA/VDE CHASSIS MOUNT/VPS36-4800 RoHS: Compliant | 3 |
|
$33.3800 / $35.6600 | Buy Now |
DISTI #
70218356
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 18/36VAC, +30C | Triad Magnetics VPS36-4800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5200 / $35.6600 | RFQ |
|
Future Electronics | POWER XFMR 36.0Vct@4.8A UL/CSA/VDE CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$34.5100 / $35.4100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount RoHS: Compliant |
4 In Stock 112 Factory Stock |
|
$35.5200 / $47.0200 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount RoHS: Compliant |
4 In Stock 112 Factory Stock |
|
$35.5200 / $47.0200 | Buy Now |
|
Neutron USA | Power Transformers 175VA 36VCT at 4.8A 18V at 9.6A | 0 |
|
$131.4200 | Buy Now |
Part Details for VPS36-4800
VPS36-4800 CAD Models
VPS36-4800 Part Data Attributes
|
VPS36-4800
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS36-4800
Triad Magnetics
Split Bobbin Power Transformer, 175VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 85.72 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 79.38 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 9.6 A | |
Output Current 2 | 9.6 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 175 VA | |
Width | 71.42 mm |