There are no models available for this part yet.
Overview of VPS600-1015-R by EOS POWER INDIA Pvt
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for VPS600-1015-R by EOS POWER INDIA Pvt
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73552560
|
RS | Power Supply, AC-DC, 600W, 15V, Industrial, U-Channel, VPS600 Series | EOS Power VPS600-1015-R RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$306.9000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$237.2200 / $649.7400 | Buy Now |