Part Details for VPS600-1024 by EOS POWER INDIA Pvt
Overview of VPS600-1024 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for VPS600-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-VPS600-1024-ND
|
DigiKey | AC/DC CONVERTER 24V 600W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
23 In Stock |
|
$229.5000 | Buy Now |
DISTI #
73552561
|
RS | Power Supply, AC-DC, 600W, 24V, Industrial, U-Channel, VPS600 Series | EOS Power VPS600-1024 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$303.5300 | RFQ |
|
Onlinecomponents.com | DC Power Supply - Industrial - 600W - 24V@25A - U-Channel - Input 85-264VAC (47-63Hz) - 5"x9.51"x1.61" RoHS: Compliant | 0 |
|
$234.6100 / $642.6000 | Buy Now |