Part Details for VPS600-1S30 by EOS POWER INDIA Pvt
Overview of VPS600-1S30 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAV11W1S300G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Socket Straight Solder 40A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | |
DEO5W1S300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 5W1 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | |
DEO5W1S300G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 5W1 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for VPS600-1S30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-VPS600-1S30-ND
|
DigiKey | AC/DC CONVERTER 30V 420W Min Qty: 16 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$278.1538 | Buy Now |
DISTI #
73552575
|
RS | Power Supply, AC-DC, 600W, 30V, Industrial, U-Channel+Slotted, VPS600 Series | EOS Power VPS600-1S30 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$303.5300 | RFQ |
|
Onlinecomponents.com | DC Power Supply - Industrial - 600W - 30V@14A - U-Channel/Slotted Cover - Input 85-264VAC (47-63Hz) - 5"x9.51"x1.61" RoHS: Compliant | 0 |
|
$234.6100 / $642.6000 | Buy Now |