Part Details for VPS600-1S48 by Bel Fuse
Overview of VPS600-1S48 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VPS600-1S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPS600-1S48
|
Avnet Americas | AC/DC Power Supply 1-OUT 48V 8.75A 600W Chassis Mount - Bulk (Alt: VPS600-1S48) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$227.6640 / $284.5800 | Buy Now |
DISTI #
VPS600-1S48
|
Avnet Americas | AC/DC Power Supply 1-OUT 48V 8.75A 600W Chassis Mount - Bulk (Alt: VPS600-1S48) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$227.6640 / $284.5800 | Buy Now |
DISTI #
VPS600-1S48
|
Avnet Americas | AC/DC Power Supply 1-OUT 48V 8.75A 600W Chassis Mount - Bulk (Alt: VPS600-1S48) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$227.6640 / $284.5800 | Buy Now |
Part Details for VPS600-1S48
VPS600-1S48 CAD Models
VPS600-1S48 Part Data Attributes:
|
VPS600-1S48
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
VPS600-1S48
Bel Fuse
AC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | HAVE 5 VDC STAND BY | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.75 A | |
Output Voltage-Max | 49.44 V | |
Output Voltage-Min | 46.56 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OVER CURRENT; OVER VOLTAGE; OUTPUT SHORT CIRCUIT PROTECTION | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 48 W | |
Trim/Adjustable Output | YES |